Cramer 10003 technical specifications.
| Accuracy | 0.25% |
| Output Current | 15A |
| Output Type | RELAY |
| Series | 241 |
| RoHS | Compliant |
Download the complete datasheet for Cramer 10003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
