Cramer 20001 technical specifications.
| Accuracy | 0.25% |
| Interface | Analog |
| Mount | Panel |
| Output Current | 15A |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | 241 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Cramer 20001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
