Cramer 30574 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 25°C |
| Mounting Hole Spacing | 1.875inch |
| Package Quantity | 1 |
| RPM | 5RPM |
| Series | Model 800I |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Cramer 30574 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.