Cramer 46001 technical specifications.
| Approvals | UL |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -18°C |
| Mount | Panel |
| Package Quantity | 25 |
| Series | 46000 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Cramer 46001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.