
Cramer 637-04 technical specifications.
| Approvals | UL, CE |
| Interface | Analog |
| Mount | Panel |
| Package Quantity | 25 |
| Ratings | Waterproof |
| Series | 637 |
| RoHS | Compliant |
Download the complete datasheet for Cramer 637-04 to view detailed technical specifications.
No datasheet is available for this part.
