Cramer 638-04 technical specifications.
| Approvals | UL, CE |
| Interface | Analog |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Ratings | Waterproof |
| Series | 638 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Cramer 638-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
