Cramer 8870 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 25°C |
| Mounting Hole Spacing | 1.875inch |
| Package Quantity | 50 |
| RPM | 60RPM |
| Series | Model 800I |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Cramer 8870 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
