Crane JUN02SS-HCB technical specifications.
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | JUN |
| Mounting Style | STRAIGHT |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Crane JUN02SS-HCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.