Cranford Controls 504-007 technical specifications.
| Housing Color | White |
| Operating Supply Voltage | 35V |
| Ratings | IP42 |
| Series | Vara |
| RoHS | Not Compliant |
Download the complete datasheet for Cranford Controls 504-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.