
Cranford Controls 505-031 technical specifications.
| Diameter | 105mm |
| Housing Color | Red |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 230V |
| Ratings | IP65 |
| Series | VPR-MT |
| RoHS | Not Compliant |
Download the complete datasheet for Cranford Controls 505-031 to view detailed technical specifications.
No datasheet is available for this part.
