
Cranford Controls VTG32-SB-R technical specifications.
| Diameter | 93.6mm |
| Housing Color | Red |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 35V |
| Ratings | IP43 |
| Series | Vantage |
| RoHS | Compliant |
Download the complete datasheet for Cranford Controls VTG32-SB-R to view detailed technical specifications.
No datasheet is available for this part.
