
Cranford Controls VXB-SB-RB/RL technical specifications.
| Height | 60.2mm |
| Housing Color | Red |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 35V |
| Series | VXB |
| RoHS | Compliant |
Download the complete datasheet for Cranford Controls VXB-SB-RB/RL to view detailed technical specifications.
No datasheet is available for this part.
