CRC 3885 technical specifications.
| Package Size | With 1.4 m connection lead/H05VV-F3G 1.5 mm |
| Application | Clamp, Connectors, Lug, Screws |
| Lubricant Type | Oil |
| Package Type | Aerosol |
| RoHS | Compliant |
Download the complete datasheet for CRC 3885 to view detailed technical specifications.
No datasheet is available for this part.
