CRC 6030 technical specifications.
| Package Size | 500 ml |
| Application | Automotive, Electrical Equipment |
| Category | Multi-purpose |
| Lubricant Type | Oil |
| Package Type | Aerosol |
| RoHS | Compliant |
Download the complete datasheet for CRC 6030 to view detailed technical specifications.
No datasheet is available for this part.