Datasheets.com
Datasheets.com
Cree

XPEGRN-L1-0000-00A01

Single Color LED, Green, 2.6mm, ROHS AND REACH COMPLIANT PACKAGE-2

Quick Jump:

Technical Specifications

Cree XPEGRN-L1-0000-00A01 technical specifications.

General

Number of Terminals
2
Number of Functions
1

Compliance

RoHS
Yes
Lead Free
Yes
HTS Code
8541.40.20.00
REACH
Compliant
Military Spec
False

Datasheet

Cree XPEGRN-L1-0000-00A01 Datasheet

Download the complete datasheet for Cree XPEGRN-L1-0000-00A01 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.