Cristek Interconnects BVN2-51S-TB2-T technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC/LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 51 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 250VAC |
| Number Of PCB Rows | 4 |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD OVER NICKEL |
| Mating Contact Row Spacing | 0.04 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Cristek Interconnects BVN2-51S-TB2-T to view detailed technical specifications.
No datasheet is available for this part.