Cristek Interconnects CIM04-F03N technical specifications.
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED POLYETHYLENE |
| Total Number of Contacts | 37 |
| Contact Gender | FEMALE |
| Manufacturer Series | CIM04 |
| Contact Finish Termination | GOLD OVER NICKEL |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Cristek Interconnects CIM04-F03N to view detailed technical specifications.
No datasheet is available for this part.