Cristek Interconnects CMD021P-7BS021 technical specifications.
| Cable Type | Micro-D |
| Wire Size | 28AWG |
| Connector Type A | Micro D-Sub |
| Gender | PL |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cristek Interconnects CMD021P-7BS021 to view detailed technical specifications.
No datasheet is available for this part.