Standard D-Subminiature Receptacle, featuring 9 female contacts with solder termination. This I/O connector is designed for reliable electrical connections in various applications.
Cristek Interconnects M24308/4-1F technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Cristek Interconnects M24308/4-1F to view detailed technical specifications.
No datasheet is available for this part.