System on Module (SOM) featuring a TI Sitara AM335 processor clocked at 800 MHz with 256KB data cache. Equipped with 512MB DDR3 system memory, this SOM supports Linux Kernel, QNX, and Win CE operating systems. Connectivity includes dual SPI, dual CAN, dual I2C, six UARTs, and two USB interfaces, alongside 10/100/1000Mbps Ethernet. Offers dual multi-channel audio interfaces and JTAG support, suitable for medical applications.
Critical Link 3352-HX-X27-RI technical specifications.
| Processor Type | TI |
| Processor Family | Sitara |
| Operating Systems | Linux Kernel|QNX|Win CE |
| Processor Number | AM335 |
| Processor Speed | 800MHz |
| Data Cache Size | 256KB |
| System Memory Maximum Size | 512M(Typ)B |
| System Memory Type | DDR3 |
| Display Type | LCD |
| VGA | 0 |
| Video In | No |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| SPI | 2 |
| GPIO | 1 |
| USART | 0 |
| CAN | 2 |
| I2C | 2 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 0 |
| UART | 6 |
| USB | 2 |
| Windows | Win CE |
| Linux | Linux Kernel |
| QNX | QNX |
| Medical Application | Yes |
| JTAG Support | Yes |
| Audio Interfaces | 2@Multi Channel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.