System on Module (SOM) featuring a TI Sitara AM335 processor operating at 800 MHz with 256KB data cache. This embedded computing solution offers 256MB DDR3 system memory and supports Linux Kernel, QNX, and Win CE operating systems. Connectivity includes 10/100/1000 Mbps Ethernet, 2 SPI, 6 UART, 2 CAN, 2 I2C, and 2 USB interfaces. Designed for medical applications, it also provides 2 multi-channel audio interfaces and JTAG support.
Critical Link 3352-HX-XX7-RI technical specifications.
| Processor Type | TI |
| Processor Family | Sitara |
| Operating Systems | Linux Kernel|QNX|Win CE |
| Processor Number | AM335 |
| Processor Speed | 800MHz |
| Data Cache Size | 256KB |
| System Memory Maximum Size | 256M(Typ)B |
| System Memory Type | DDR3 |
| Display Type | LCD |
| VGA | 0 |
| Video In | No |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| SPI | 2 |
| GPIO | 1 |
| USART | 0 |
| CAN | 2 |
| I2C | 2 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 0 |
| UART | 6 |
| USB | 2 |
| Windows | Win CE |
| Linux | Linux Kernel |
| QNX | QNX |
| Medical Application | Yes |
| JTAG Support | Yes |
| Audio Interfaces | 2@Multi Channel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.