System on Module (SOM) featuring a TI Sitara AM335 processor operating at 1 GHz. This embedded computer offers 512MB DDR3 system memory and a 256KB data cache. Supports Linux Kernel, QNX, and Win CE operating systems, with connectivity including 10/100/1000Mbps Ethernet, 2 SPI, 2 CAN, 2 I2C, 6 UART, and 2 USB interfaces. Includes 2 multi-channel audio interfaces and JTAG support, suitable for medical applications.
Checking distributor stock and pricing after the page loads.
| Processor Type | TI |
| Processor Family | Sitara |
| Operating Systems | Linux Kernel|QNX|Win CE |
| Processor Number | AM335 |
| Processor Speed | 1GHz |
| Data Cache Size | 256KB |
| System Memory Maximum Size | 512M(Typ)B |
| System Memory Type | DDR3 |
| Display Type | LCD |
| VGA | 0 |
| Video In | No |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| SPI | 2 |
| GPIO | 1 |
| USART | 0 |
| CAN | 2 |
| I2C | 2 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 0 |
| UART | 6 |
| USB | 2 |
| Windows | Win CE |
| Linux | Linux Kernel |
| QNX | QNX |
| Medical Application | Yes |
| JTAG Support | Yes |
| Audio Interfaces | 2@Multi Channel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |