
Crompton CP41S technical specifications.
| Height | 1.24m |
| Length | 1.24m |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Crompton CP41S to view detailed technical specifications.
No datasheet is available for this part.
