Crompton CP41SX technical specifications.
| Depth | 92mm |
| Length | 1238mm |
| Voltage Rating | 230V |
| Width | 58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crompton CP41SX to view detailed technical specifications.
No datasheet is available for this part.