Crompton CP51Z technical specifications.
| Color | White |
| Depth | 92mm |
| Height | 1.54m |
| Length | 1.54m |
| Mount | External |
| Operating Supply Voltage | 230V |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Crompton CP51Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
