Crompton CP52S technical specifications.
| Height | 1.54m |
| Length | 1.54m |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Crompton CP52S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
