Crompton CP61Z technical specifications.
| Color | White |
| Depth | 92mm |
| Length | 1.8m |
| Operating Supply Voltage | 230V |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Crompton CP61Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
