Crompton CR4 technical specifications.
| Package/Case | Metal |
| Color | White |
| Length | 1200mm |
| Width | 195mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crompton CR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.