Crompton DKST150 technical specifications.
| Depth | 155mm |
| Height | 415mm |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | -10°C |
| Ratings | IP65 |
| Voltage Rating | 230V |
| Width | 440mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crompton DKST150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.