Crompton DST150 technical specifications.
| Depth | 180mm |
| Height | 425mm |
| Ratings | IP65 |
| Voltage Rating | 230V |
| Width | 450mm |
| RoHS | Compliant |
Download the complete datasheet for Crompton DST150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.