
Crompton GA70S technical specifications.
| Depth | 190mm |
| Height | 322mm |
| Length | 375mm |
| Material | Polycarbonate |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| Weight | 3.5kg |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for Crompton GA70S to view detailed technical specifications.
No datasheet is available for this part.
