Crompton GAM250MH technical specifications.
| Depth | 148mm |
| Height | 505mm |
| Ratings | IP65 |
| Width | 448mm |
| RoHS | Compliant |
Download the complete datasheet for Crompton GAM250MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
