Crompton MPV436Z technical specifications.
| Depth | 90mm |
| Length | 1221mm |
| Voltage Rating | 230V |
| Width | 593mm |
| RoHS | Compliant |
Download the complete datasheet for Crompton MPV436Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.