
Crompton SS070+SS071 technical specifications.
| Package/Case | 100 |
| Control Voltage | 240V |
| Current Rating | 10A |
| Length | 90mm |
| Operating Supply Voltage | 240V |
| Overall Depth | 115mm |
| Series | EL-FI |
| RoHS | Not Compliant |
Download the complete datasheet for Crompton SS070+SS071 to view detailed technical specifications.
No datasheet is available for this part.