Crompton T223A/J technical specifications.
| Capacity | 1.5ah |
| Chemistry/Technology | Lithium |
| Height | 34mm |
| Mount | Wire |
| Weight | 40g |
| Width | 19.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crompton T223A/J to view detailed technical specifications.
No datasheet is available for this part.