Crompton T32/8AA8F technical specifications.
| Capacity | 2.1ah |
| Chemistry/Technology | Lithium |
| Height | 33mm |
| Outside Diameter | 16.3mm |
| Weight | 13g |
| RoHS | Not Compliant |
Download the complete datasheet for Crompton T32/8AA8F to view detailed technical specifications.
No datasheet is available for this part.