
Crompton TFC136S technical specifications.
| Depth | 115mm |
| Length | 1312mm |
| Voltage Rating | 230V |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Crompton TFC136S to view detailed technical specifications.
No datasheet is available for this part.
