
Crompton TFC218S technical specifications.
| Depth | 115mm |
| Length | 702mm |
| Voltage Rating | 230V |
| Width | 172mm |
| RoHS | Compliant |
Download the complete datasheet for Crompton TFC218S to view detailed technical specifications.
No datasheet is available for this part.
