Crompton TFC258S technical specifications.
| Depth | 115mm |
| Length | 1612mm |
| Voltage Rating | 230V |
| Width | 172mm |
| RoHS | Compliant |
Download the complete datasheet for Crompton TFC258S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.