
This 5V relay module features a 20A current rating, 3.5A output current, and 3V output voltage. It has a 5V operating supply voltage and 4kV isolation voltage. The module is packaged in a box and has a lead-free construction. It is not Reach SVHC compliant. The relay has a SPST throw configuration and a DC rated voltage of 5V.
Crouzet 6311 technical specifications.
| Package/Case | Module |
| Current Rating | 20A |
| Height | 38.1mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Operating Supply Voltage | 5V |
| Output Current | 3.5A |
| Output Voltage | 3V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 31.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 6311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
