
The Crouzet 6412 relay features a SPST throw configuration with a current rating of 20mA and an output current of 3.5A. It has a DC rated voltage of 5V and a voltage rating of 5V. The relay is packaged in a box and has a lead-free construction. It measures 31.7mm in height and length, and 43.1mm in width. The Crouzet 6412 relay is not Reach SVHC compliant.
Crouzet 6412 technical specifications.
| Current Rating | 20mA |
| Height | 31.7mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 31.7mm |
| Output Current | 3.5A |
| Output Voltage | 24V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 43.1mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 6412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
