This SPST relay has a 5V DC coil voltage and a maximum coil current of 25mA. The coil resistance is 200 ohms. It can be mounted through a hole and operates within a temperature range of -20°C to 85°C. The relay has a switching time of 0.5ms for both operate and release times.
Crouzet 741B4 technical specifications.
| Package/Case | SIP |
| Coil Current | 25mA |
| Coil Resistance | 200R |
| Coil Voltage (DC) | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Release Time | 0.5ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet 741B4 to view detailed technical specifications.
No datasheet is available for this part.