Crouzet 80032005 technical specifications.
| Package/Case | 104 |
| Depth | 114.5mm |
| Length | 91.8mm |
| Operating Supply Voltage | 24V |
| Width | 64.1mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 80032005 to view detailed technical specifications.
No datasheet is available for this part.