Crouzet 803375-AIG-7,2RPM technical specifications.
| Depth | 56.5mm |
| Length | 65mm |
| Operating Supply Voltage | 230V |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 803375-AIG-7,2RPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.