Crouzet 81 519 035 technical specifications.
| Coil Voltage | 24VDC |
| Actuation Type | Solenoid |
| Valve State | Normally Closed |
| Operating Pressure Range | 1bar to 7bar |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Crouzet 81 519 035 to view detailed technical specifications.
No datasheet is available for this part.