Crouzet 81 519 334 technical specifications.
| Coil Voltage | 12VDC |
| Actuation Type | Solenoid |
| Media | Air|Inert Gas |
| Valve State | Normally Closed |
| Operating Pressure Range | 1bar to 7bar |
| Flow Coefficient | 0.12Kv |
| Number of Ports | 3 |
| Number of Positions | 2 |
| Product Weight | 35g |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Product Depth | 15mm |
| Height | 41mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Crouzet 81 519 334 to view detailed technical specifications.
No datasheet is available for this part.