Crouzet 81501025 technical specifications.
| Package/Case | Module |
| Fluid Type | Air, Inert Gas |
| Max Operating Temperature | 50°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -5°C |
| Mount | Base |
| Operating Pressure | 116PSI |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 0.066lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 81501025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
