Crouzet 81505140 technical specifications.
| Fluid Type | Air, Inert Gas |
| Max Operating Temperature | 50°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -5°C |
| Mount | Base |
| Operating Pressure | 7PSI |
| Weight | 0.35lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 81505140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.