Crouzet 81506720 technical specifications.
| Depth | 92mm |
| Fluid Type | Air, Inert Gas |
| Length | 32mm |
| Max Operating Temperature | 50°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -5°C |
| Mount | Base, Panel |
| Operating Pressure | 116PSI |
| Termination | Screw |
| Weight | 0.22lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 81506720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.