Crouzet 81509085 technical specifications.
| Fluid Type | Air, Inert Gas, Liquid |
| Max Operating Temperature | 70°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Base |
| Operating Pressure | 20PSI |
| Ratings | IP54, Water Resistant |
| Weight | 0.176lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 81509085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
